MC100EP140DG, Phase Frequency Detector 2.1GHz 5 8-Pin SOIC

Номер на артикул на RS: 162-9975Марка: onsemi№ по каталога на производителя: MC100EP140DG
brand-logo
Преглед на всички в Фазови детектори

Технически документи

Спецификации

Brand

onsemi

Maximum Frequency

2.1GHz

Number of Elements per Chip

5

Maximum Supply Current

93 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

±3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

±3 V

Minimum Operating Temperature

-40 °C

Страна на произход

Philippines

Детайли за продукта

Phase / Frequency Detectors, ON Semiconductor

PLL based phase-frequency detectors.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 98) (ex VAT)

MC100EP140DG, Phase Frequency Detector 2.1GHz 5 8-Pin SOIC

P.O.A.

Each (In a Tube of 98) (ex VAT)

MC100EP140DG, Phase Frequency Detector 2.1GHz 5 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Maximum Frequency

2.1GHz

Number of Elements per Chip

5

Maximum Supply Current

93 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

±3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

±3 V

Minimum Operating Temperature

-40 °C

Страна на произход

Philippines

Детайли за продукта

Phase / Frequency Detectors, ON Semiconductor

PLL based phase-frequency detectors.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more