Технически документи
Спецификации
Brand
onsemiLogic Family
ECL
Logic Function
D Type
Input Type
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Number of Elements per Chip
1
Dimensions
5 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.7 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.2 V
Maximum Operating Temperature
+85 °C
Length
5mm
€ 547,51
€ 5,587 Each (In a Tube of 98) (ex VAT)
98
€ 547,51
€ 5,587 Each (In a Tube of 98) (ex VAT)
98
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiLogic Family
ECL
Logic Function
D Type
Input Type
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Number of Elements per Chip
1
Dimensions
5 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.7 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.2 V
Maximum Operating Temperature
+85 °C
Length
5mm