Технически документи
Спецификации
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220F
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
150A
Детайли за продукта
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 54,76
€ 1,095 Each (In a Tube of 50) (ex VAT)
50
€ 54,76
€ 1,095 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 50 | € 1,095 | € 54,76 |
100+ | € 1,03 | € 51,49 |
Технически документи
Спецификации
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220F
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
950mV
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
150A
Детайли за продукта
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.