Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G

Номер на артикул на RS: 463-432Марка: onsemi№ по каталога на производителя: MBR0520LT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

385mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5.5A

Детайли за продукта

ON Semi Schottky Barrier Rectifier 0.5A 20V

This ON Semiconductor 0.5A Schottky power rectifier is a power rectifier that uses Schottky barrier technology. Their barrier metal features optimal forward voltage drop-reverse current tradeoff.
This device comes in an SOD-123 plastic package. All of the external surfaces are corrosion resistant. This compact package is suitable for automated board assembly.

Features:
Stress protection guard ring
Low forward voltage
Cathode band for polarity identification

What are they used for?
This Schottky power rectifier is ideal for low voltage, high frequency rectification applications. They can be used as an alternative to the 34 MELF style package too. The part numbers beginning with “SBR8” are designed for automotive use and other applications which require unique site and control changes.

Versions Available:
MBR0520LT1G
SBR80520LT1G
MBR0520LT3G
SBR80520LT3G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic 20V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2ZD020
P.O.A.Each (In a Pack of 50) (ex VAT)
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,51

€ 0,075 Each (In a Pack of 100) (ex VAT)

onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G
Изберете тип опаковка

€ 7,51

€ 0,075 Each (In a Pack of 100) (ex VAT)

onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,075€ 7,51
500 - 900€ 0,065€ 6,45
1000+€ 0,056€ 5,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic 20V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2ZD020
P.O.A.Each (In a Pack of 50) (ex VAT)
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

385mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5.5A

Детайли за продукта

ON Semi Schottky Barrier Rectifier 0.5A 20V

This ON Semiconductor 0.5A Schottky power rectifier is a power rectifier that uses Schottky barrier technology. Their barrier metal features optimal forward voltage drop-reverse current tradeoff.
This device comes in an SOD-123 plastic package. All of the external surfaces are corrosion resistant. This compact package is suitable for automated board assembly.

Features:
Stress protection guard ring
Low forward voltage
Cathode band for polarity identification

What are they used for?
This Schottky power rectifier is ideal for low voltage, high frequency rectification applications. They can be used as an alternative to the 34 MELF style package too. The part numbers beginning with “SBR8” are designed for automotive use and other applications which require unique site and control changes.

Versions Available:
MBR0520LT1G
SBR80520LT1G
MBR0520LT3G
SBR80520LT3G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic 20V 500mA, Schottky Diode, 2-Pin SMini2 F1 MA2ZD020
P.O.A.Each (In a Pack of 50) (ex VAT)
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)