onsemi LP2950CZ-3.3RAG, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92

Номер на артикул на RS: 162-9362Марка: onsemi№ по каталога на производителя: LP2950CZ-3.3RAG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Accuracy

0.5%

Load Regulation

0.2 %

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

75µA

Package Type

TO-92

Pin Count

3

Reference Voltage

1.235V

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.33mm

Height

5.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

4.19mm

Length

5.2mm

Страна на произход

China

Детайли за продукта

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 625,15

€ 0,313 Each (On a Reel of 2000) (ex VAT)

onsemi LP2950CZ-3.3RAG, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92

€ 625,15

€ 0,313 Each (On a Reel of 2000) (ex VAT)

onsemi LP2950CZ-3.3RAG, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Accuracy

0.5%

Load Regulation

0.2 %

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

75µA

Package Type

TO-92

Pin Count

3

Reference Voltage

1.235V

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.33mm

Height

5.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

4.19mm

Length

5.2mm

Страна на произход

China

Детайли за продукта

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more