Технически документи
Спецификации
Brand
onsemiComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
3 → 28 V
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Voltage Gain
106.02 dB
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Comparators, ON Semiconductor
Comparators, ON Semiconductor
€ 233,51
€ 0,093 Each (On a Reel of 2500) (ex VAT)
2500
€ 233,51
€ 0,093 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
2500 - 2500 | € 0,093 | € 233,51 |
5000+ | € 0,08 | € 200,58 |
Технически документи
Спецификации
Brand
onsemiComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
3 → 28 V
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Voltage Gain
106.02 dB
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта