Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi Fixed Shunt Voltage Reference 2.5V ±1.5 % 3-Pin TO-92, LM385BZ-2.5G

Номер на артикул на RS: 774-3486Марка: onsemi№ по каталога на производителя: LM385BZ-2.5G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Nominal Voltage

2.5V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±1.5 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Height

5.33mm

Width

4.19mm

Maximum Operating Temperature

+70 °C

Length

5.2mm

Minimum Operating Temperature

0 °C

Детайли за продукта

Voltage Reference, 0.6V to 4.096V, ON Semiconductor

Voltage References, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,66

€ 0,732 Each (In a Pack of 5) (ex VAT)

onsemi Fixed Shunt Voltage Reference 2.5V ±1.5 % 3-Pin TO-92, LM385BZ-2.5G
Изберете тип опаковка

€ 3,66

€ 0,732 Each (In a Pack of 5) (ex VAT)

onsemi Fixed Shunt Voltage Reference 2.5V ±1.5 % 3-Pin TO-92, LM385BZ-2.5G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,732€ 3,66
50 - 95€ 0,63€ 3,15
100 - 495€ 0,547€ 2,73
500 - 995€ 0,48€ 2,40
1000+€ 0,437€ 2,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Nominal Voltage

2.5V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±1.5 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Height

5.33mm

Width

4.19mm

Maximum Operating Temperature

+70 °C

Length

5.2mm

Minimum Operating Temperature

0 °C

Детайли за продукта

Voltage Reference, 0.6V to 4.096V, ON Semiconductor

Voltage References, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more