LM358ADR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 8-Pin SOIC

Номер на артикул на RS: 162-8887Марка: onsemi№ по каталога на производителя: LM358ADR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 32 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Frequency

20 kHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Height

1.5mm

Width

4mm

Length

5mm

Dimensions

5 x 4 x 1.5mm

Детайли за продукта

LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor

The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.

The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.

Features and Benefits:

• Single supply operation: 3V – 32V
• Common mode range extends to negative supply
• Single and split supply operation
• Low input bias currents
• Internally compensated
• True differential input stage
• ESD clamps on the inputs

Applications:

• Integrators
• Comparators
• Voltage clamps
• Current regulators
• Linear voltage regulators

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 300,97

€ 0,12 Each (On a Reel of 2500) (ex VAT)

LM358ADR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 8-Pin SOIC

€ 300,97

€ 0,12 Each (On a Reel of 2500) (ex VAT)

LM358ADR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 32 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Frequency

20 kHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Height

1.5mm

Width

4mm

Length

5mm

Dimensions

5 x 4 x 1.5mm

Детайли за продукта

LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor

The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.

The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.

Features and Benefits:

• Single supply operation: 3V – 32V
• Common mode range extends to negative supply
• Single and split supply operation
• Low input bias currents
• Internally compensated
• True differential input stage
• ESD clamps on the inputs

Applications:

• Integrators
• Comparators
• Voltage clamps
• Current regulators
• Linear voltage regulators

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от