onsemi, LM2576D2T-ADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK

Номер на артикул на RS: 786-2366Марка: onsemi№ по каталога на производителя: LM2576D2T-ADJG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

D2PAK

Switching Regulator

Yes

Height

9.347mm

Width

4.572mm

Dimensions

10.236 x 4.572 x 9.347mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.24mm

Детайли за продукта

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 12,45

€ 2,49 Each (In a Pack of 5) (ex VAT)

onsemi, LM2576D2T-ADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
Изберете тип опаковка

€ 12,45

€ 2,49 Each (In a Pack of 5) (ex VAT)

onsemi, LM2576D2T-ADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

D2PAK

Switching Regulator

Yes

Height

9.347mm

Width

4.572mm

Dimensions

10.236 x 4.572 x 9.347mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.24mm

Детайли за продукта

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от