onsemi LM2575D2T-ADJG, 1 Buck Boost Switching, Switching Regulator 1A, 37 V, 63 kHz 5-Pin, D2PAK

Номер на артикул на RS: 184-4232Марка: onsemi№ по каталога на производителя: LM2575D2T-ADJG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Output Voltage

37 V

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

63 kHz

Switching Regulator

Yes

Efficiency

77%

Dimensions

10.23 x 9.34 x 4.57mm

Maximum Input Voltage

40 V

Height

4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.75 V

Maximum Operating Temperature

+125 °C

Width

9.34mm

Length

10.23mm

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 94,67

€ 1,893 Each (In a Tube of 50) (ex VAT)

onsemi LM2575D2T-ADJG, 1 Buck Boost Switching, Switching Regulator 1A, 37 V, 63 kHz 5-Pin, D2PAK

€ 94,67

€ 1,893 Each (In a Tube of 50) (ex VAT)

onsemi LM2575D2T-ADJG, 1 Buck Boost Switching, Switching Regulator 1A, 37 V, 63 kHz 5-Pin, D2PAK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 100€ 1,893€ 94,67
150 - 200€ 1,515€ 75,74
250+€ 1,263€ 63,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Output Voltage

37 V

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

63 kHz

Switching Regulator

Yes

Efficiency

77%

Dimensions

10.23 x 9.34 x 4.57mm

Maximum Input Voltage

40 V

Height

4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.75 V

Maximum Operating Temperature

+125 °C

Width

9.34mm

Length

10.23mm

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more