Технически документи
Спецификации
Brand
onsemiMaximum Output Current
500mA
Maximum Output Voltage
5.25 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
4.75 V
Minimum Input Voltage
4.75 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
52 kHz
Pin Count
8
Package Type
PDIP
Switching Regulator
Yes
Height
3.44mm
Minimum Operating Temperature
-40 °C
Efficiency
77%
Dimensions
10.16 x 6.6 x 3.44mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
6.6mm
Детайли за продукта
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
€ 1,78
€ 1,78 Всеки (ex VAT)
Стандарт
1
€ 1,78
€ 1,78 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,78 |
10+ | € 1,53 |
Технически документи
Спецификации
Brand
onsemiMaximum Output Current
500mA
Maximum Output Voltage
5.25 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
4.75 V
Minimum Input Voltage
4.75 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
52 kHz
Pin Count
8
Package Type
PDIP
Switching Regulator
Yes
Height
3.44mm
Minimum Operating Temperature
-40 °C
Efficiency
77%
Dimensions
10.16 x 6.6 x 3.44mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
6.6mm
Детайли за продукта
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.