Технически документи
Спецификации
Brand
onsemiNumber of Channels
1
Maximum Light Current
1100µA
Maximum Dark Current
100nA
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Dimensions
1.7 x 0.8 x 0.6mm
Maximum Wavelength Detected
630nm
Spectral Range of Sensitivity
Maximum of 630 nm
Height
0.6mm
Length
1.7mm
Width
0.8mm
Детайли за продукта
ChipLED Phototransistor Photo Detector, KDT00030
Spectral Response Close to Human Eye
Good Output Linearity Across Wide Illumination Range
Small Footprint: 1.7 x 0.8 mm
Low Profile: 0.6mm
Phototransistor with Filter Technology
Phototransistors, Fairchild Semiconductor
€ 589,56
€ 0,197 Each (On a Reel of 3000) (ex VAT)
3000
€ 589,56
€ 0,197 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiNumber of Channels
1
Maximum Light Current
1100µA
Maximum Dark Current
100nA
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Dimensions
1.7 x 0.8 x 0.6mm
Maximum Wavelength Detected
630nm
Spectral Range of Sensitivity
Maximum of 630 nm
Height
0.6mm
Length
1.7mm
Width
0.8mm
Детайли за продукта
ChipLED Phototransistor Photo Detector, KDT00030
Spectral Response Close to Human Eye
Good Output Linearity Across Wide Illumination Range
Small Footprint: 1.7 x 0.8 mm
Low Profile: 0.6mm
Phototransistor with Filter Technology