onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP

Номер на артикул на RS: 145-4322Марка: onsemi№ по каталога на производителя: KA3525A
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

430 kHz

Output Voltage

2 V

Output Current

500 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.8 x 6.4 x 3.25mm

Length

19.8mm

PWM Controller Type

Switching Regulator

Width

6.4mm

Height

3.25mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Temperature

0 °C

Детайли за продукта

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP
P.O.A.Each (In a Pack of 5) (ex VAT)
onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)

€ 14,15

€ 0,566 Each (In a Tube of 25) (ex VAT)

onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP

€ 14,15

€ 0,566 Each (In a Tube of 25) (ex VAT)

onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
25 - 100€ 0,566€ 14,15
125+€ 0,454€ 11,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP
P.O.A.Each (In a Pack of 5) (ex VAT)
onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

430 kHz

Output Voltage

2 V

Output Current

500 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.8 x 6.4 x 3.25mm

Length

19.8mm

PWM Controller Type

Switching Regulator

Width

6.4mm

Height

3.25mm

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Temperature

0 °C

Детайли за продукта

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP
P.O.A.Each (In a Pack of 5) (ex VAT)
onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)