Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi J175-D26Z Digital Transistor, 3-Pin TO-92

Номер на артикул на RS: 186-7162Марка: onsemi№ по каталога на производителя: J175-D26Z
brand-logo

Технически документи

Спецификации

Brand

onsemi

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Length

5.2mm

Width

4.19mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 246,39

€ 0,123 Each (On a Reel of 2000) (ex VAT)

onsemi J175-D26Z Digital Transistor, 3-Pin TO-92

€ 246,39

€ 0,123 Each (On a Reel of 2000) (ex VAT)

onsemi J175-D26Z Digital Transistor, 3-Pin TO-92
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Length

5.2mm

Width

4.19mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more