onsemi J113-D74Z Digital Transistor, 3-Pin TO-92

Номер на артикул на RS: 186-7161Марка: onsemi№ по каталога на производителя: J113-D74Z
brand-logo

Технически документи

Спецификации

Brand

onsemi

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 158,96

€ 0,079 Each (Supplied as a Tape) (ex VAT)

onsemi J113-D74Z Digital Transistor, 3-Pin TO-92

€ 158,96

€ 0,079 Each (Supplied as a Tape) (ex VAT)

onsemi J113-D74Z Digital Transistor, 3-Pin TO-92
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
2000 - 2000€ 0,079€ 158,96
4000 - 8000€ 0,077€ 154,28
10000 - 14000€ 0,075€ 149,61
16000 - 18000€ 0,074€ 147,27
20000+€ 0,071€ 142,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more