Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi FUSB308BVMPX, USB Controller, USB 3.1, 5 to 21.5 V, 16-Pin WQFN

Номер на артикул на RS: 195-2571Марка: onsemi№ по каталога на производителя: FUSB308BVMPX
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Brand

onsemi

IC Type

Controller IC

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 to 21.5 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

Length

3mm

Maximum Operating Temperature

+105 °C

Width

3mm

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 877,36

€ 0,959 Each (On a Reel of 3000) (ex VAT)

onsemi FUSB308BVMPX, USB Controller, USB 3.1, 5 to 21.5 V, 16-Pin WQFN

€ 2 877,36

€ 0,959 Each (On a Reel of 3000) (ex VAT)

onsemi FUSB308BVMPX, USB Controller, USB 3.1, 5 to 21.5 V, 16-Pin WQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

IC Type

Controller IC

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 to 21.5 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

Length

3mm

Maximum Operating Temperature

+105 °C

Width

3mm

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more