Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi FSA4480UCX, USB Controller, USB 2.0, 2.7 to 5.5 V, 25-Pin WLCSP

Номер на артикул на RS: 185-8013Марка: onsemi№ по каталога на производителя: FSA4480UCX
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Brand

onsemi

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 5.5 V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

25

Dimensions

2.27 x 2.31 x 0.39mm

Height

0.39mm

Length

2.27mm

Maximum Operating Temperature

+85 °C

Width

2.31mm

Minimum Operating Temperature

-40 °C

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 028,77

€ 0,676 Each (On a Reel of 3000) (ex VAT)

onsemi FSA4480UCX, USB Controller, USB 2.0, 2.7 to 5.5 V, 25-Pin WLCSP

€ 2 028,77

€ 0,676 Each (On a Reel of 3000) (ex VAT)

onsemi FSA4480UCX, USB Controller, USB 2.0, 2.7 to 5.5 V, 25-Pin WLCSP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 5.5 V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

25

Dimensions

2.27 x 2.31 x 0.39mm

Height

0.39mm

Length

2.27mm

Maximum Operating Temperature

+85 °C

Width

2.31mm

Minimum Operating Temperature

-40 °C

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more