onsemi FSA1153UCX, USB Power Switch IC 12-Pin, WLCSP

Номер на артикул на RS: 186-1261Марка: onsemi№ по каталога на производителя: FSA1153UCX
brand-logo

Технически документи

Спецификации

Brand

onsemi

Power Switch Type

USB

Switch On Resistance

Maximum Operating Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.605 x 1.44 x 0.42mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi FSA1153UCX, USB Power Switch IC 12-Pin, WLCSP

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi FSA1153UCX, USB Power Switch IC 12-Pin, WLCSP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Power Switch Type

USB

Switch On Resistance

Maximum Operating Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.605 x 1.44 x 0.42mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more