Технически документи
Спецификации
Brand
onsemiMaximum Operating Supply Voltage
36 V
Number of Outputs
1
Maximum Operating Current
2A
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
MLP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.75mm
Детайли за продукта
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiMaximum Operating Supply Voltage
36 V
Number of Outputs
1
Maximum Operating Current
2A
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
MLP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.75mm
Детайли за продукта