onsemi FPF2102, MOSFET Load Power Switch IC 5-Pin, SOT-23

Номер на артикул на RS: 808-8922Марка: onsemi№ по каталога на производителя: FPF2102
brand-logo

Технически документи

Спецификации

Brand

onsemi

Power Switch Type

MOSFET Load

Switch On Resistance

200mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

400mA

Power Rating

667mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.7 x 1.25mm

Детайли за продукта

Advanced Current Limited Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,14

€ 1,414 Each (Supplied as a Tape) (ex VAT)

onsemi FPF2102, MOSFET Load Power Switch IC 5-Pin, SOT-23
Изберете тип опаковка

€ 14,14

€ 1,414 Each (Supplied as a Tape) (ex VAT)

onsemi FPF2102, MOSFET Load Power Switch IC 5-Pin, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
10 - 90€ 1,414€ 14,14
100 - 240€ 1,219€ 12,19
250+€ 1,057€ 10,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Power Switch Type

MOSFET Load

Switch On Resistance

200mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

400mA

Power Rating

667mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.7 x 1.25mm

Детайли за продукта

Advanced Current Limited Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more