Технически документи
Спецификации
Brand
onsemiPower Switch Type
MOSFET Load
Switch On Resistance
80mΩ
Maximum Operating Supply Voltage
3.6 V
Number of Outputs
1
Maximum Operating Current
1.5A
Power Rating
1W
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
4
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1 x 1 x 0.332mm
Детайли за продукта
Slew Rate Controlled Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
€ 33,10
€ 0,331 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 33,10
€ 0,331 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 240 | € 0,331 | € 3,31 |
250 - 490 | € 0,287 | € 2,88 |
500 - 990 | € 0,253 | € 2,53 |
1000+ | € 0,23 | € 2,30 |
Технически документи
Спецификации
Brand
onsemiPower Switch Type
MOSFET Load
Switch On Resistance
80mΩ
Maximum Operating Supply Voltage
3.6 V
Number of Outputs
1
Maximum Operating Current
1.5A
Power Rating
1W
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
4
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1 x 1 x 0.332mm
Детайли за продукта