Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
20 kHz
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Sink Current
5mA
Maximum Supply Current
26 mA
Mounting Type
Through Hole
Package Type
SPMIC
Pin Count
27
Dimensions
44.2 x 27 x 5.7mm
Height
5.7mm
Length
44.2mm
Maximum Operating Supply Voltage
253 Vrms
Maximum Operating Temperature
+150 °C
Width
27mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
187 Vrms
Страна на произход
China
€ 17,93
€ 17,93 Всеки (ex VAT)
Стандарт
1
€ 17,93
€ 17,93 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 17,93 |
10+ | € 15,46 |
Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
20 kHz
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Sink Current
5mA
Maximum Supply Current
26 mA
Mounting Type
Through Hole
Package Type
SPMIC
Pin Count
27
Dimensions
44.2 x 27 x 5.7mm
Height
5.7mm
Length
44.2mm
Maximum Operating Supply Voltage
253 Vrms
Maximum Operating Temperature
+150 °C
Width
27mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
187 Vrms
Страна на произход
China