Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
6
Package Type
SOIC
Typical Rise Time
38ns
Maximum Input Current
10 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Typical Fall Time
24ns
Series
FOD
€ 60,81
€ 1,216 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 60,81
€ 1,216 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 95 | € 1,216 | € 6,08 |
100+ | € 1,054 | € 5,27 |
Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
6
Package Type
SOIC
Typical Rise Time
38ns
Maximum Input Current
10 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Typical Fall Time
24ns
Series
FOD