onsemi 12 X 9 Video Crosspoint Switch 115MHz, FMS6501AMTC28X

Номер на артикул на RS: 864-8994Марка: onsemi№ по каталога на производителя: FMS6501AMTC28X
brand-logo

Технически документи

Спецификации

Brand

onsemi

Array Configuration

12 X 9

3 dB Bandwidth

115MHz

Category

Video

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Typical Single Supply Voltage

5 V

Dimensions

9.7 x 4.4 x 0.9mm

Height

0.9mm

Length

9.7mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

9

Minimum Operating Temperature

-40 °C

Number of Array Inputs

12

Width

4.4mm

Детайли за продукта

Video Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,63

€ 1,815 Each (In a Pack of 2) (ex VAT)

onsemi 12 X 9 Video Crosspoint Switch 115MHz, FMS6501AMTC28X
Изберете тип опаковка

€ 3,63

€ 1,815 Each (In a Pack of 2) (ex VAT)

onsemi 12 X 9 Video Crosspoint Switch 115MHz, FMS6501AMTC28X

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 18€ 1,815€ 3,63
20 - 198€ 1,563€ 3,13
200 - 998€ 1,357€ 2,72
1000+€ 1,191€ 2,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Array Configuration

12 X 9

3 dB Bandwidth

115MHz

Category

Video

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Typical Single Supply Voltage

5 V

Dimensions

9.7 x 4.4 x 0.9mm

Height

0.9mm

Length

9.7mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

9

Minimum Operating Temperature

-40 °C

Number of Array Inputs

12

Width

4.4mm

Детайли за продукта

Video Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more