onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP

Номер на артикул на RS: 807-0833Марка: onsemi№ по каталога на производителя: FIN1108MTDX
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Brand

onsemi

Number of Drivers

8

Input Type

HSTL, LVPECL

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

8

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Differential Input Low Threshold Voltage

-100mV

Dimensions

12.5 x 6.1 x 0.9mm

Height

0.9mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

6.1mm

Детайли за продукта

LVDS Repeaters, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 3,54

€ 1,77 Each (In a Pack of 2) (ex VAT)

onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP
Изберете тип опаковка

€ 3,54

€ 1,77 Each (In a Pack of 2) (ex VAT)

onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Number of Drivers

8

Input Type

HSTL, LVPECL

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

8

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Differential Input Low Threshold Voltage

-100mV

Dimensions

12.5 x 6.1 x 0.9mm

Height

0.9mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

6.1mm

Детайли за продукта

LVDS Repeaters, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от