onsemi FIN1104MTC, LVDS Repeater Quad LVDS, 24-Pin TSSOP

Номер на артикул на RS: 671-1292Марка: onsemi№ по каталога на производителя: FIN1104MTC
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Brand

onsemi

Number of Drivers

4

Input Type

LVDS

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

800Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.8 x 4.4 x 0.95mm

Height

0.95mm

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

LVDS Repeaters, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,73

€ 2,73 Всеки (ex VAT)

onsemi FIN1104MTC, LVDS Repeater Quad LVDS, 24-Pin TSSOP
Изберете тип опаковка

€ 2,73

€ 2,73 Всеки (ex VAT)

onsemi FIN1104MTC, LVDS Repeater Quad LVDS, 24-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 2,73
10 - 99€ 2,33
100 - 499€ 1,62
500 - 999€ 1,57
1000+€ 1,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Number of Drivers

4

Input Type

LVDS

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

800Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.8 x 4.4 x 0.95mm

Height

0.95mm

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

LVDS Repeaters, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more