Технически документи
Спецификации
Brand
onsemiNumber of Drivers
2
Input Type
LVTTL
IC Type
Receiver IC
Output Type
LVDS
Transmission Data Rate
400Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input Low Threshold Voltage
-100mV
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Width
4mm
Детайли за продукта
LVDS Line Receivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 49,32
€ 0,986 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 49,32
€ 0,986 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 95 | € 0,986 | € 4,93 |
100 - 495 | € 0,853 | € 4,27 |
500 - 995 | € 0,751 | € 3,76 |
1000+ | € 0,685 | € 3,42 |
Технически документи
Спецификации
Brand
onsemiNumber of Drivers
2
Input Type
LVTTL
IC Type
Receiver IC
Output Type
LVDS
Transmission Data Rate
400Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Differential Input Low Threshold Voltage
-100mV
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Width
4mm
Детайли за продукта
LVDS Line Receivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.