Технически документи
Спецификации
Brand
onsemiMaximum Continuous Collector Current
80 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
349 W
Package Type
TO-247AB
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
15.6 x 4.7 x 20.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Детайли за продукта
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
€ 52,12
€ 5,21 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 52,12
€ 5,21 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 10 - 99 | € 5,21 |
| 100 - 499 | € 4,51 |
| 500 - 999 | € 3,96 |
| 1000+ | € 3,61 |
Технически документи
Спецификации
Brand
onsemiMaximum Continuous Collector Current
80 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
349 W
Package Type
TO-247AB
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
15.6 x 4.7 x 20.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Детайли за продукта
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.


