Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi FGD3040G2-F085 IGBT, 41 A 300 V, 3-Pin DPAK (TO-252), Surface Mount

Номер на артикул на RS: 178-7564Марка: onsemi№ по каталога на производителя: FGD3040G2_F085
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Brand

onsemi

Maximum Continuous Collector Current

41 A

Maximum Collector Emitter Voltage

300 V

Maximum Gate Emitter Voltage

±10V

Maximum Power Dissipation

150 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

6.73 x 6.22 x 2.39mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Детайли за продукта

Automotive Ignition IGBT, Fairchild Semiconductor

These EcoSPARK IGBT devices are optimised for driving automotive ignition coils. They have been stress tested and meet the AEC-Q101 standard.

Features

• Logic-level gate drive
• ESD Protection
• Applications: Automotive ignition coil driver circuits, Coil-on-Plug applications

RS Product Codes

864-8802 FGB3040CS 400V 20A D2PAK
864-8805 FGB3040G2_F085 400V 25A DPAK-2
807-0767 FGD3040G2_F085 400V 25A DPAK
864-8880 FGI3040G2_F085 400V 25A I2PAK
864-8899 FGP3040G2_F085 400V 25A TO220
864-8809 FGB3245G2_F085 450V 23A D2PAK-2
864-8827 FGD3245G2_F085 450V 23A DPAK
807-0776 FGD3440G2_F085 400V 25A DPAK
864-8818 FGB3440G2_F085 400V 25A D2PAK-2
864-8893 FGP3440G2_F085 400V 25A TO220
807-8751 ISL9V5036P3_F085 360V 31A TO220
862-9369 ISL9V5045S3ST_F085 450V 43A D2PAK

Standards

AEC-Q101

IGBT Discretes & Modules, Fairchild Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 448,31

€ 0,979 Each (On a Reel of 2500) (ex VAT)

onsemi FGD3040G2-F085 IGBT, 41 A 300 V, 3-Pin DPAK (TO-252), Surface Mount

€ 2 448,31

€ 0,979 Each (On a Reel of 2500) (ex VAT)

onsemi FGD3040G2-F085 IGBT, 41 A 300 V, 3-Pin DPAK (TO-252), Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Maximum Continuous Collector Current

41 A

Maximum Collector Emitter Voltage

300 V

Maximum Gate Emitter Voltage

±10V

Maximum Power Dissipation

150 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

6.73 x 6.22 x 2.39mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Детайли за продукта

Automotive Ignition IGBT, Fairchild Semiconductor

These EcoSPARK IGBT devices are optimised for driving automotive ignition coils. They have been stress tested and meet the AEC-Q101 standard.

Features

• Logic-level gate drive
• ESD Protection
• Applications: Automotive ignition coil driver circuits, Coil-on-Plug applications

RS Product Codes

864-8802 FGB3040CS 400V 20A D2PAK
864-8805 FGB3040G2_F085 400V 25A DPAK-2
807-0767 FGD3040G2_F085 400V 25A DPAK
864-8880 FGI3040G2_F085 400V 25A I2PAK
864-8899 FGP3040G2_F085 400V 25A TO220
864-8809 FGB3245G2_F085 450V 23A D2PAK-2
864-8827 FGD3245G2_F085 450V 23A DPAK
807-0776 FGD3440G2_F085 400V 25A DPAK
864-8818 FGB3440G2_F085 400V 25A D2PAK-2
864-8893 FGP3440G2_F085 400V 25A TO220
807-8751 ISL9V5036P3_F085 360V 31A TO220
862-9369 ISL9V5045S3ST_F085 450V 43A D2PAK

Standards

AEC-Q101

IGBT Discretes & Modules, Fairchild Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more