Технически документи
Спецификации
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
8.5 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Series
PowerTrench
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
23 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
9.2 nC @ 10 V
Minimum Operating Temperature
-55 °C
Height
1.5mm
Детайли за продукта
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 4,97
€ 0,497 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,97
€ 0,497 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,497 | € 4,98 |
100 - 240 | € 0,428 | € 4,28 |
250 - 490 | € 0,372 | € 3,72 |
500 - 990 | € 0,327 | € 3,27 |
1000+ | € 0,297 | € 2,97 |
Технически документи
Спецификации
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
8.5 A
Maximum Drain Source Voltage
30 V
Package Type
SOIC
Series
PowerTrench
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
23 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
2.5 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
9.2 nC @ 10 V
Minimum Operating Temperature
-55 °C
Height
1.5mm
Детайли за продукта
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.