Технически документи
Спецификации
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
500 V
Package Type
TO-220F
Series
UniFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.5 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
30 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
4.7mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.16mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
9 nC @ 10 V
Height
15.87mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
€ 7,84
€ 1,569 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,84
€ 1,569 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
500 V
Package Type
TO-220F
Series
UniFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.5 Ω
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
30 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
4.7mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.16mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
9 nC @ 10 V
Height
15.87mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.