Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi UniFET N-Channel MOSFET, 44 A, 500 V, 3-Pin TO-247 FDH44N50

Номер на артикул на RS: 806-3438Марка: onsemi№ по каталога на производителя: FDH44N50
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

44 A

Maximum Drain Source Voltage

500 V

Series

UniFET

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

750 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

90 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

20.82mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Детайли за продукта

UniFET™ N-Channel MOSFET, Fairchild Semiconductor

UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,86

€ 8,86 Всеки (ex VAT)

onsemi UniFET N-Channel MOSFET, 44 A, 500 V, 3-Pin TO-247 FDH44N50
Изберете тип опаковка

€ 8,86

€ 8,86 Всеки (ex VAT)

onsemi UniFET N-Channel MOSFET, 44 A, 500 V, 3-Pin TO-247 FDH44N50
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,86
10+€ 7,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

44 A

Maximum Drain Source Voltage

500 V

Series

UniFET

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

750 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

90 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

20.82mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Детайли за продукта

UniFET™ N-Channel MOSFET, Fairchild Semiconductor

UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more