onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23

Номер на артикул на RS: 124-1345Марка: onsemi№ по каталога на производителя: FDC6330L
brand-logo

Технически документи

Спецификации

Brand

onsemi

Power Switch Type

Integrated Load

Switch On Resistance

0.125Ω

Maximum Operating Supply Voltage

20 V

Maximum Operating Current

2.3A

Number of Outputs

2

Power Rating

0.7W

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-55 °C

Dimensions

3 x 1.7 x 1mm

Height

1mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

Integrated Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23
€ 0,523Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 656,05

€ 0,219 Each (On a Reel of 3000) (ex VAT)

onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23

€ 656,05

€ 0,219 Each (On a Reel of 3000) (ex VAT)

onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23
€ 0,523Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Power Switch Type

Integrated Load

Switch On Resistance

0.125Ω

Maximum Operating Supply Voltage

20 V

Maximum Operating Current

2.3A

Number of Outputs

2

Power Rating

0.7W

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-55 °C

Dimensions

3 x 1.7 x 1mm

Height

1mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

Integrated Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FDC6330L, Integrated Load Power Switch IC 6-Pin, SOT-23
€ 0,523Each (In a Pack of 10) (ex VAT)