Технически документи
Спецификации
Brand
onsemiPower Switch Type
Integrated Load
Switch On Resistance
0.125Ω
Maximum Operating Supply Voltage
20 V
Maximum Operating Current
1.8A
Power Rating
0.7W
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.7 x 1mm
Детайли за продукта
Integrated Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
€ 17,21
€ 0,86 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 17,21
€ 0,86 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 80 | € 0,86 | € 17,21 |
100 - 480 | € 0,556 | € 11,12 |
500 - 980 | € 0,528 | € 10,55 |
1000 - 2980 | € 0,411 | € 8,22 |
3000+ | € 0,402 | € 8,03 |
Технически документи
Спецификации
Brand
onsemiPower Switch Type
Integrated Load
Switch On Resistance
0.125Ω
Maximum Operating Supply Voltage
20 V
Maximum Operating Current
1.8A
Power Rating
0.7W
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.7 x 1mm
Детайли за продукта