onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

Номер на артикул на RS: 178-4279Марка: onsemi№ по каталога на производителя: FAN65005A
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

5.25 V

Output Current

8 A

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

200ns

Rise Time

200ns

Package Type

PQFN

Pin Count

35

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

6 x 6 x 0.75mm

Length

6mm

PWM Controller Type

Current Mode

Width

6mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

65 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

5.25 V

Output Current

8 A

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

200ns

Rise Time

200ns

Package Type

PQFN

Pin Count

35

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

6 x 6 x 0.75mm

Length

6mm

PWM Controller Type

Current Mode

Width

6mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

65 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
P.O.A.Each (In a Pack of 10) (ex VAT)