Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
190 kHz
Output Voltage
7.5 V
Control Method
Current
Mounting Type
Surface Mount
Fall Time
120ns
Rise Time
200ns
Package Type
SOP
Pin Count
8
Topology
Flyback
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
€ 959,17
€ 0,384 Each (On a Reel of 2500) (ex VAT)
2500
€ 959,17
€ 0,384 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
190 kHz
Output Voltage
7.5 V
Control Method
Current
Mounting Type
Surface Mount
Fall Time
120ns
Rise Time
200ns
Package Type
SOP
Pin Count
8
Topology
Flyback
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.