onsemi FAN6300AMY, PWM Controller, 25 V, 190 kHz 8-Pin, SOP

Номер на артикул на RS: 800-7425PМарка: onsemi№ по каталога на производителя: FAN6300AMY
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

190 kHz

Output Voltage

4.5 V

Output Current

150 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

120ns

Package Type

SOP

Rise Time

200ns

Pin Count

8

Topology

Flyback

Dimensions

4.9 x 3.9 x 1.75mm

Length

4.9mm

PWM Controller Type

Current Mode

Width

3.9mm

Height

1.75mm

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

10 V

Maximum Operating Supply Voltage

25 V

Детайли за продукта

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 76,97

€ 0,77 Each (Supplied on a Reel) (ex VAT)

onsemi FAN6300AMY, PWM Controller, 25 V, 190 kHz 8-Pin, SOP
Изберете тип опаковка

€ 76,97

€ 0,77 Each (Supplied on a Reel) (ex VAT)

onsemi FAN6300AMY, PWM Controller, 25 V, 190 kHz 8-Pin, SOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
100 - 490€ 0,77€ 7,70
500 - 990€ 0,719€ 7,19
1000 - 2490€ 0,599€ 5,99
2500+€ 0,515€ 5,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

190 kHz

Output Voltage

4.5 V

Output Current

150 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

120ns

Package Type

SOP

Rise Time

200ns

Pin Count

8

Topology

Flyback

Dimensions

4.9 x 3.9 x 1.75mm

Length

4.9mm

PWM Controller Type

Current Mode

Width

3.9mm

Height

1.75mm

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

10 V

Maximum Operating Supply Voltage

25 V

Детайли за продукта

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more