Технически документи
Спецификации
Brand
onsemiOutput Voltage
3.6 V dc, 5 V dc, 5.45 V dc
Output Current
800mA
Input Voltage
2.5 → 5.5V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
WLCSP
Efficiency
93%
Ripple And Noise
30mV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Width
1.21mm
Depth
0.37mm
Application
NFC Module Power
Protection Features
Automatic Pass Through Mode Protection, Current Limit Protection, Thermal Shutdown Protection
Length
1.21mm
€ 734,49
€ 0,245 Each (On a Reel of 3000) (ex VAT)
3000
€ 734,49
€ 0,245 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiOutput Voltage
3.6 V dc, 5 V dc, 5.45 V dc
Output Current
800mA
Input Voltage
2.5 → 5.5V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
WLCSP
Efficiency
93%
Ripple And Noise
30mV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Width
1.21mm
Depth
0.37mm
Application
NFC Module Power
Protection Features
Automatic Pass Through Mode Protection, Current Limit Protection, Thermal Shutdown Protection
Length
1.21mm