Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi, 6-Pin WLCSP FAN3852UC16X

Номер на артикул на RS: 186-1246Марка: onsemi№ по каталога на производителя: FAN3852UC16X
brand-logo

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

Microphone Pre-Amplifier

Application

Microphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

6

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

10MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.242 x 0.842 x 0.254mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 721,58

€ 0,241 Each (On a Reel of 3000) (ex VAT)

onsemi, 6-Pin WLCSP FAN3852UC16X

€ 721,58

€ 0,241 Each (On a Reel of 3000) (ex VAT)

onsemi, 6-Pin WLCSP FAN3852UC16X
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

Microphone Pre-Amplifier

Application

Microphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

6

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

10MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.242 x 0.842 x 0.254mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more