onsemi ESDONCAN1LT1G, Dual-Element Bi-Directional ESD Protection Diode, 200W, 3-Pin SOT-23

Номер на артикул на RS: 186-9042Марка: onsemi№ по каталога на производителя: ESDONCAN1LT1G
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

50V

Minimum Breakdown Voltage

26.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Surge Current Rating

50A

Height

1.01mm

Automotive Standard

AEC-Q101

Capacitance

10pF

Length

3.04mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 250,84

€ 0,084 Each (On a Reel of 3000) (ex VAT)

onsemi ESDONCAN1LT1G, Dual-Element Bi-Directional ESD Protection Diode, 200W, 3-Pin SOT-23

€ 250,84

€ 0,084 Each (On a Reel of 3000) (ex VAT)

onsemi ESDONCAN1LT1G, Dual-Element Bi-Directional ESD Protection Diode, 200W, 3-Pin SOT-23

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

50V

Minimum Breakdown Voltage

26.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Surge Current Rating

50A

Height

1.01mm

Automotive Standard

AEC-Q101

Capacitance

10pF

Length

3.04mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more