onsemi ESD5581N2T5G, Bi-Directional TVS Diode, 250mW, 2-Pin X2DFN

Номер на артикул на RS: 185-7977Марка: onsemi№ по каталога на производителя: ESD5581N2T5G
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

5.2V

Mounting Type

Surface Mount

Package Type

X2DFN

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

250mW

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

0.66 x 0.36 x 0.28mm

Maximum Operating Temperature

+150 °C

Height

0.28mm

Width

0.36mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Working Voltage

5V

Capacitance

10pF

Length

0.66mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 233,76

€ 0,029 Each (On a Reel of 8000) (ex VAT)

onsemi ESD5581N2T5G, Bi-Directional TVS Diode, 250mW, 2-Pin X2DFN

€ 233,76

€ 0,029 Each (On a Reel of 8000) (ex VAT)

onsemi ESD5581N2T5G, Bi-Directional TVS Diode, 250mW, 2-Pin X2DFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

5.2V

Mounting Type

Surface Mount

Package Type

X2DFN

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

250mW

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

0.66 x 0.36 x 0.28mm

Maximum Operating Temperature

+150 °C

Height

0.28mm

Width

0.36mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Working Voltage

5V

Capacitance

10pF

Length

0.66mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more