onsemi Bridge Rectifier, 2A, 1000V, 4-Pin

Номер на артикул на RS: 184-4213Марка: onsemi№ по каталога на производителя: DF10S2
brand-logo

Технически документи

Спецификации

Brand

onsemi

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

SDIP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

85A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

8.51 x 6.5 x 2.6mm

Length

8.51mm

Junction Capacitance

23pF

Height

2.6mm

Width

6.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

onsemi Bridge Rectifier, 2A, 1000V, 4-Pin

P.O.A.

Each (On a Reel of 1500) (ex VAT)

onsemi Bridge Rectifier, 2A, 1000V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

SDIP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

85A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

8.51 x 6.5 x 2.6mm

Length

8.51mm

Junction Capacitance

23pF

Height

2.6mm

Width

6.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more