Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi Bridge Rectifier, 1A, 800V, 4-Pin

Номер на артикул на RS: 186-9034Марка: onsemi№ по каталога на производителя: DF08S1
brand-logo

Технически документи

Спецификации

Brand

onsemi

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

SDIP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

8.51 x 6.5 x 2.6mm

Length

8.51mm

Height

2.6mm

Width

6.5mm

Junction Capacitance

10pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 376,16

€ 0,251 Each (On a Reel of 1500) (ex VAT)

onsemi Bridge Rectifier, 1A, 800V, 4-Pin

€ 376,16

€ 0,251 Each (On a Reel of 1500) (ex VAT)

onsemi Bridge Rectifier, 1A, 800V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

SDIP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

8.51 x 6.5 x 2.6mm

Length

8.51mm

Height

2.6mm

Width

6.5mm

Junction Capacitance

10pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more