onsemi D44VH10G NPN Transistor, 15 A, 80 V, 3-Pin TO-220AB

Номер на артикул на RS: 774-3464Марка: onsemi№ по каталога на производителя: D44VH10G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

83 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

Детайли за продукта

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,85

€ 0,97 Each (In a Pack of 5) (ex VAT)

onsemi D44VH10G NPN Transistor, 15 A, 80 V, 3-Pin TO-220AB
Изберете тип опаковка

€ 4,85

€ 0,97 Each (In a Pack of 5) (ex VAT)

onsemi D44VH10G NPN Transistor, 15 A, 80 V, 3-Pin TO-220AB
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

15 A

Maximum Collector Emitter Voltage

80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

83 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

Детайли за продукта

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more