onsemi CPH5524-TL-E Dual NPN/PNP Transistor, 3 A, 50 V, 5-Pin CPH

Номер на артикул на RS: 800-9995Марка: onsemi№ по каталога на производителя: CPH5524-TL-E
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

CPH

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Minimum DC Current Gain

200

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

-6 V, 6 V

Maximum Operating Frequency

390 MHz

Pin Count

5

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.6 x 0.9mm

Детайли за продукта

Dual NPN/PNP Transistors, ON Semiconductor

Dual transistor packages each containing an NPN and a PNP device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,51

€ 0,50 Each (In a Pack of 25) (ex VAT)

onsemi CPH5524-TL-E Dual NPN/PNP Transistor, 3 A, 50 V, 5-Pin CPH
Изберете тип опаковка

€ 12,51

€ 0,50 Each (In a Pack of 25) (ex VAT)

onsemi CPH5524-TL-E Dual NPN/PNP Transistor, 3 A, 50 V, 5-Pin CPH
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

CPH

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Minimum DC Current Gain

200

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

-6 V, 6 V

Maximum Operating Frequency

390 MHz

Pin Count

5

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.6 x 0.9mm

Детайли за продукта

Dual NPN/PNP Transistors, ON Semiconductor

Dual transistor packages each containing an NPN and a PNP device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more