Технически документи
Спецификации
Brand
onsemiDirection Type
Bi-Directional
Diode Configuration
Array
Maximum Clamping Voltage
10V
Mounting Type
Surface Mount
Package Type
MSOP
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
10
Peak Pulse Power Dissipation
0.4W
Maximum Peak Pulse Current
1A
ESD protection
Yes
Number of Elements per Chip
8
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3.1 x 3.1 x 0.95mm
Automotive Standard
AEC-Q101
Capacitance
1.2pF
Length
3.1mm
Height
0.95mm
Width
3.1mm
Maximum Reverse Leakage Current
1µA
Test Current
8mA
Детайли за продукта
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
onsemiDirection Type
Bi-Directional
Diode Configuration
Array
Maximum Clamping Voltage
10V
Mounting Type
Surface Mount
Package Type
MSOP
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
10
Peak Pulse Power Dissipation
0.4W
Maximum Peak Pulse Current
1A
ESD protection
Yes
Number of Elements per Chip
8
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3.1 x 3.1 x 0.95mm
Automotive Standard
AEC-Q101
Capacitance
1.2pF
Length
3.1mm
Height
0.95mm
Width
3.1mm
Maximum Reverse Leakage Current
1µA
Test Current
8mA
Детайли за продукта


