onsemi CAT4238TD-GT3 LED Driver IC, 2 → 5.5 V dc 100mA 5-Pin SOT-23

Номер на артикул на RS: 121-6411Марка: onsemi№ по каталога на производителя: CAT4238TD-GT3
brand-logo

Технически документи

Спецификации

Brand

onsemi

Output Current

100mA

Input Voltage

2 → 5.5 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Digital Cameras, GPS Navigation Systems, Handheld Devices, Portable Game Machines, Portable Media Players

Package Type

SOT-23

Number of Pins

5

Maximum Output Voltage

38V

Minimum Output Voltage

0V

Current Rating

5 → 30mA

Страна на произход

Thailand

Детайли за продукта

DC-DC LED Drivers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi CAT4238TD-GT3 LED Driver IC, 2 → 5.5 V dc 100mA 5-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi CAT4238TD-GT3 LED Driver IC, 2 → 5.5 V dc 100mA 5-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Output Current

100mA

Input Voltage

2 → 5.5 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Digital Cameras, GPS Navigation Systems, Handheld Devices, Portable Game Machines, Portable Media Players

Package Type

SOT-23

Number of Pins

5

Maximum Output Voltage

38V

Minimum Output Voltage

0V

Current Rating

5 → 30mA

Страна на произход

Thailand

Детайли за продукта

DC-DC LED Drivers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от