Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 184-4692PМарка: onsemi№ по каталога на производителя: BZX84C6V8LT1G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

4.5mV/K

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,85

€ 0,033 Each (Supplied on a Reel) (ex VAT)

onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
Изберете тип опаковка

€ 32,85

€ 0,033 Each (Supplied on a Reel) (ex VAT)

onsemi, 6.8V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

4.5mV/K

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more