onsemi BSR58 N-Channel JFET, 0.4 V, Idss 8 to 80mA, 3-Pin SOT-23

Номер на артикул на RS: 807-5201Марка: onsemi№ по каталога на производителя: BSR58
brand-logo
Преглед на всички в JFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

8 to 80mA

Maximum Drain Source Voltage

0.4 V

Maximum Gate Source Voltage

-40 V

Maximum Drain Gate Voltage

40V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 0.97mm

Length

2.9mm

Maximum Operating Temperature

+150 °C

Width

1.3mm

Height

0.97mm

Детайли за продукта

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,04

€ 0,16 Each (In a Pack of 100) (ex VAT)

onsemi BSR58 N-Channel JFET, 0.4 V, Idss 8 to 80mA, 3-Pin SOT-23
Изберете тип опаковка

€ 16,04

€ 0,16 Each (In a Pack of 100) (ex VAT)

onsemi BSR58 N-Channel JFET, 0.4 V, Idss 8 to 80mA, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,16€ 16,04
500 - 900€ 0,138€ 13,79
1000+€ 0,12€ 12,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

8 to 80mA

Maximum Drain Source Voltage

0.4 V

Maximum Gate Source Voltage

-40 V

Maximum Drain Gate Voltage

40V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 0.97mm

Length

2.9mm

Maximum Operating Temperature

+150 °C

Width

1.3mm

Height

0.97mm

Детайли за продукта

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more