Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220

Номер на артикул на RS: 178-4782Марка: onsemi№ по каталога на производителя: BD239CTU
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

115 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 15.7mm

Детайли за продукта

Power NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220
€ 0,881Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 44,06

€ 0,881 Each (In a Tube of 50) (ex VAT)

onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220

€ 44,06

€ 0,881 Each (In a Tube of 50) (ex VAT)

onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,881€ 44,06
100 - 200€ 0,828€ 41,42
250+€ 0,793€ 39,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220
€ 0,881Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

115 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 15.7mm

Детайли за продукта

Power NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220
€ 0,881Each (Supplied in a Tube) (ex VAT)